Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm

Subtotal (1 unit)*

£100.01

(exc. VAT)

£120.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.01

*price indicative

RS Stock No.:
930-501
Mfr. Part No.:
1200-001-150E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Product Type

Case

Material Type

Polypropylene

Internal Height

236mm

Series

1200

Internal Depth

105mm

Internal Width

181mm

Waterproof

No

External Height

270mm

External Depth

124mm

External Width

246mm

Case Weight

1.2kg

Watertight

No

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Protector Case is a robust protective solution specifically designed for sensitive equipment, ensuring safety even in the harshest environments since 1976.

Watertight, crushproof, and dustproof construction ensures durability

Automatic pressure equalization valve balances interior pressure, maintaining a secure environment

Easy open double-throw latches facilitate quick access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy