Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- RS Stock No.:
- 930-581
- Mfr. Part No.:
- 1400-300-110E
- Brand:
- Peli
Subtotal (1 unit)*
£37.10
(exc. VAT)
£44.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.10 |
*price indicative
- RS Stock No.:
- 930-581
- Mfr. Part No.:
- 1400-300-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 300mm | |
| Series | 1400 | |
| Internal Depth | 132mm | |
| Internal Width | 225mm | |
| External Height | 347mm | |
| Waterproof | No | |
| External Depth | 146mm | |
| External Width | 295mm | |
| Case Weight | 1.8kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 300mm | ||
Series 1400 | ||
Internal Depth 132mm | ||
Internal Width 225mm | ||
External Height 347mm | ||
Waterproof No | ||
External Depth 146mm | ||
External Width 295mm | ||
Case Weight 1.8kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Protector Case is a rugged container designed to safeguard sensitive equipment in extreme environments. Its Durable construction ensures reliable protection during travel through harsh conditions, making it an essential companion for adventurers and professionals alike.
Watertight, crushproof, and dustproof for optimal protection
Automatic pressure equalization valve keeps water out while balancing interior pressure
Over-moulded rubber handles provide a comfortable grip
Related links
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1400 Plastic Waterproof Transit Case, 339 mm 295 mm 152 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
