Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm

Subtotal (1 unit)*

£35.91

(exc. VAT)

£43.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.91

*price indicative

RS Stock No.:
930-503
Mfr. Part No.:
1200-300-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material Type

Polypropylene

Material

Polypropylene

Internal Height

236mm

Series

1200

Internal Depth

105mm

Internal Width

181mm

Waterproof

No

External Height

270mm

External Depth

124mm

External Width

246mm

Case Weight

1.2kg

Watertight

No

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment in the harshest environments, ensuring reliability since 1976.

Watertight, crushproof, and dustproof for ultimate protection

Automatic pressure equalization valve prevents water ingress

Easy-open double-throw latches for quick access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy