RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm

Subtotal (1 unit)*

£44.23

(exc. VAT)

£53.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 28 September 2026
  • Final 16 unit(s) shipping from 16 October 2026
Units
Per unit
1 +£44.23

*price indicative

Packaging Options:
RS Stock No.:
707-758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Plastic

Material

Polypropylene

Product Type

Transit Case

Internal Height

156mm

Internal Depth

235mm

Internal Width

180mm

External Height

167.5mm

Waterproof

Yes

External Depth

258mm

External Width

243mm

Foam

Yes

Case Weight

1.1kg

Watertight

Yes

Wheeled

No

Standards/Approvals

REACH

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.

Watertight seal around lid

Automatic pressure release valve

Easy to open double throw latches

Load tested soft grip handle

Stackable interlocking system

Thick body material

Extra fixing points

Fully length hinges

Nylon pins, corrosion free

Cubed foams in the bottom and convoluted foams in the LID available as standard

Body: polypropylene copolymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy