RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS Stock No.:
- 707-756
- Brand:
- RS PRO
Subtotal (1 unit)*
£39.77
(exc. VAT)
£47.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 12 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.77 |
*price indicative
- RS Stock No.:
- 707-756
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 105mm | |
| Internal Depth | 235mm | |
| Internal Width | 180mm | |
| Waterproof | Yes | |
| External Height | 117.5mm | |
| External Depth | 258mm | |
| External Width | 243mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 920g | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 105mm | ||
Internal Depth 235mm | ||
Internal Width 180mm | ||
Waterproof Yes | ||
External Height 117.5mm | ||
External Depth 258mm | ||
External Width 243mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 920g | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Cubed foams in the bottom and convoluted foams in the LID available as standard
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 510 mm 400 mm 188 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
