Peli Divider Set for IM2050

  • RS Stock No. 111-1044
  • Mfr. Part No. IM2050-DIV
  • Brand Peli
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Peli Storm Case Divider Sets

A professional range of divider sets from Peli that is designed for use with the Peli Storm case range.
The dividers span the length of the case and are complimented by varying sizes of subdividers. Also the dividers are fitted with hook and loop edges, making it easier to reposition the dividers into the required position.

Features and Benefits:

Polyethylene with PVC coated Nylon
Convoluted Lid Foam
Made in the USA

Specifications
Attribute Value
Accessory Type Divider Set
For Use With IM2050
Model Number IM2050-DIV
1 In stock for FREE next working day delivery
Price Each
£ 59.39
(exc. VAT)
£ 71.27
(inc. VAT)
Units
Per unit
1 +
£59.39
Related Products
RS Pro pick boxes, available in 4 different ...
Description:
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof. ...
The Peli Trek Pak 4-piece replacement divider foam ...
Description:
The Peli Trek Pak 4-piece replacement divider foam set for the 1560 protector case an indispensable attribute of air cases. It comes with a convoluted foam lid. The interior organization of this case can be customized by using U-shaped steel locking pins. • Case is available separately• Durable and reliable• ...
The Peli is a dividing system set for ...
Description:
The Peli is a dividing system set for the 1610 protector case. This foam package utilises HPX high-performance resin. The interior organization of this case can be customized by using U-shaped steel locking pins. • Case is available separately• Durable and reliable• Foam-bonded honeycomb panels• Helps keep things safe• Including: ...
Peli Watertight Equipment Cases are designed for protecting ...
Description:
Peli Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric ...