Milwaukee Divider Set for Packout 3 Drawer Tool Box
- RS Stock No.:
- 255-2707
- Mfr. Part No.:
- 4932479104
- Brand:
- Milwaukee
Subtotal (1 pack of 8 units)*
£12.65
(exc. VAT)
£15.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 136 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £1.581 | £12.65 |
*price indicative
- RS Stock No.:
- 255-2707
- Mfr. Part No.:
- 4932479104
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Divider Set | |
| Accessory Type | Divider Set | |
| For Use With | Packout 3 Drawer Tool Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Divider Set | ||
Accessory Type Divider Set | ||
For Use With Packout 3 Drawer Tool Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee drawer divider quick-adjust dividers allow users to create custom layouts to fit your tools, accessories, and equipment.
Quick-adjustable dividers
Industry's most versatile and durable storage system
Customize storage system
Locking security bar feature
Related links
- Milwaukee Divider Set for Packout 2 Drawer Tool Box
- Milwaukee 3 Drawer Tool Box, Polymer
- Transit Case Accessories
- SAM 3 Drawer Tool Box, Metal
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Stanley 3 Drawer Plastic Tool Box 192 mm 306 mm 157mm
- Nanuk Divider Set for 918 Series
- Nanuk Divider Set for 923 Series
