EPCOS N87 Transformer Core, 160nH, For Use With DC/DC Converter, Flat Transformers, Power Transformers
- RS Stock No.:
- 170-1586
- Mfr. Part No.:
- B66421U0160K187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 650 units)*
£172.25
(exc. VAT)
£206.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 650 - 2600 | £0.265 | £172.25 |
| 3250 - 5850 | £0.247 | £160.55 |
| 6500 + | £0.241 | £156.65 |
*price indicative
- RS Stock No.:
- 170-1586
- Mfr. Part No.:
- B66421U0160K187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | DC/DC Converter, Flat Transformers, Power Transformers | |
| Dimensions | 25 x 9.1 x 12.5mm | |
| AL Rating | 160nH | |
| Material | N87 | |
| Depth | 12.5mm | |
| Length | 25mm | |
| Width | 9.1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With DC/DC Converter, Flat Transformers, Power Transformers | ||
Dimensions 25 x 9.1 x 12.5mm | ||
AL Rating 160nH | ||
Material N87 | ||
Depth 12.5mm | ||
Length 25mm | ||
Width 9.1mm | ||
