EPCOS E 20/10/6 Transformer Ferrite Core, 363nH, For Use With Power Transformers
- RS Stock No.:
- 170-1537
- Mfr. Part No.:
- B66311G0090X127
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1537
- Mfr. Part No.:
- B66311G0090X127
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | E 20/10/6 | |
| For Use With | Power Transformers | |
| Dimensions | 20.4 x 5.9 x 10.1mm | |
| AL Rating | 363nH | |
| Material | N27 | |
| Depth | 10.1mm | |
| Length | 20.4mm | |
| Width | 5.9mm | |
| Standards Met | IEC 61246 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size E 20/10/6 | ||
For Use With Power Transformers | ||
Dimensions 20.4 x 5.9 x 10.1mm | ||
AL Rating 363nH | ||
Material N27 | ||
Depth 10.1mm | ||
Length 20.4mm | ||
Width 5.9mm | ||
Standards Met IEC 61246 | ||
- COO (Country of Origin):
- CZ
