EPCOS N87 Transformer Core, 6300nH, For Use With Power Transformers
- RS Stock No.:
- 170-1514
- Mfr. Part No.:
- B66287K0000X187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 252 units)*
£191.268
(exc. VAT)
£229.572
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 252 - 252 | £0.759 | £191.27 |
| 504 - 1008 | £0.692 | £174.38 |
| 1260 - 2268 | £0.674 | £169.85 |
| 2520 - 6048 | £0.657 | £165.56 |
| 6300 + | £0.64 | £161.28 |
*price indicative
- RS Stock No.:
- 170-1514
- Mfr. Part No.:
- B66287K0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 31.75 x 20.35 x 3.15mm | |
| AL Rating | 6300nH | |
| Material | N87 | |
| Depth | 3.15mm | |
| Length | 31.75mm | |
| Width | 20.35mm | |
| Series | ELP | |
| Standards Met | IEC 62317-9 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 31.75 x 20.35 x 3.15mm | ||
AL Rating 6300nH | ||
Material N87 | ||
Depth 3.15mm | ||
Length 31.75mm | ||
Width 20.35mm | ||
Series ELP | ||
Standards Met IEC 62317-9 | ||
