EPCOS N87 Transformer Core, 4500nH, For Use With Power Transformers
- RS Stock No.:
- 170-1510
- Mfr. Part No.:
- B66285G0000X187
- Brand:
- EPCOS
Subtotal (1 reel of 600 units)*
£283.20
(exc. VAT)
£339.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.472 | £283.20 |
*price indicative
- RS Stock No.:
- 170-1510
- Mfr. Part No.:
- B66285G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 21.8 x 15.8 x 5.7mm | |
| AL Rating | 4500nH | |
| Material | N87 | |
| Depth | 5.7mm | |
| Length | 21.8mm | |
| Width | 15.8mm | |
| Series | ELP | |
| Standards Met | IEC 62317-9 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 21.8 x 15.8 x 5.7mm | ||
AL Rating 4500nH | ||
Material N87 | ||
Depth 5.7mm | ||
Length 21.8mm | ||
Width 15.8mm | ||
Series ELP | ||
Standards Met IEC 62317-9 | ||
