EPCOS N87 Transformer Core, 1600nH, For Use With Power Transformers
- RS Stock No.:
- 170-1462
- Mfr. Part No.:
- B65843A0000R087
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 500 units)*
£220.50
(exc. VAT)
£264.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.441 | £220.50 |
| 1000 - 1000 | £0.423 | £211.50 |
| 1500 + | £0.412 | £206.00 |
*price indicative
- RS Stock No.:
- 170-1462
- Mfr. Part No.:
- B65843A0000R087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 12.8 x 9 x 13mm | |
| AL Rating | 1600nH | |
| Material | N87 | |
| Depth | 13mm | |
| Length | 12.8mm | |
| Width | 9mm | |
| Standards Met | IEC 61596 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 12.8 x 9 x 13mm | ||
AL Rating 1600nH | ||
Material N87 | ||
Depth 13mm | ||
Length 12.8mm | ||
Width 9mm | ||
Standards Met IEC 61596 | ||
