EPCOS PM 87/70 Transformer Ferrite Core, 12000nH, For Use With Energy Storage Chokes, Power Transformers
- RS Stock No.:
- 170-1410
- Mfr. Part No.:
- B65713A0000R027
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1410
- Mfr. Part No.:
- B65713A0000R027
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | PM 87/70 | |
| For Use With | Energy Storage Chokes, Power Transformers | |
| AL Rating | 12000nH | |
| Material | N27 | |
| Depth | 70mm | |
| Width | 87mm | |
| Standards Met | IEC 61247 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size PM 87/70 | ||
For Use With Energy Storage Chokes, Power Transformers | ||
AL Rating 12000nH | ||
Material N27 | ||
Depth 70mm | ||
Width 87mm | ||
Standards Met IEC 61247 | ||
