EPCOS N48 Transformer Core, 2800nH, For Use With Resonant Circuit Inductors

Subtotal (1 reel of 500 units)*

£499.50

(exc. VAT)

£599.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +£0.999£499.50

*price indicative

RS Stock No.:
170-1401
Mfr. Part No.:
B65651D0000R048
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

For Use With

Resonant Circuit Inductors

AL Rating

2800nH

Material

N48

Depth

10.6mm

Width

18.4mm

Standards Met

IEC 60133