EPCOS N97 Transformer Core, 3600nH, For Use With Power Transformers, SMPS Transformers
- RS Stock No.:
- 125-3679
- Mfr. Part No.:
- B66365G0000X197
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3679
- Mfr. Part No.:
- B66365G0000X197
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers, SMPS Transformers | |
| Dimensions | 43.8 x 15.2 x 22.5mm | |
| AL Rating | 3600nH | |
| Material | N97 | |
| Depth | 22.5mm | |
| Length | 43.8mm | |
| Width | 15.2mm | |
| Standards Met | IEC 61185 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers, SMPS Transformers | ||
Dimensions 43.8 x 15.2 x 22.5mm | ||
AL Rating 3600nH | ||
Material N97 | ||
Depth 22.5mm | ||
Length 43.8mm | ||
Width 15.2mm | ||
Standards Met IEC 61185 | ||
