EPCOS N87 Transformer Core, 212nH, For Use With Common-Mode Chokes, Power Transformers

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-3645
Mfr. Part No.:
B66307G0100X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

For Use With

Common-Mode Chokes, Power Transformers

Dimensions

16 x 4.7 x 8.2mm

AL Rating

212nH

Material

N87

Depth

8.2mm

Length

16mm

Width

4.7mm

Standards Met

IEC 61246