EPCOS N48 Transformer Core, 250nH, For Use With Resonant Circuit Inductors, Transformers
- RS Stock No.:
- 125-3399
- Mfr. Part No.:
- B65819N0250A048
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3399
- Mfr. Part No.:
- B65819N0250A048
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Resonant Circuit Inductors, Transformers | |
| Dimensions | 20.3 x 17.2 x 13.5mm | |
| AL Rating | 250nH | |
| Material | N48 | |
| Depth | 13.5mm | |
| Length | 20.3mm | |
| Width | 17.2mm | |
| Standards Met | IEC 62317-4 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Resonant Circuit Inductors, Transformers | ||
Dimensions 20.3 x 17.2 x 13.5mm | ||
AL Rating 250nH | ||
Material N48 | ||
Depth 13.5mm | ||
Length 20.3mm | ||
Width 17.2mm | ||
Standards Met IEC 62317-4 | ||
