EPCOS N48 Transformer Core, 2800nH, For Use With Resonant Circuit Inductors
- RS Stock No.:
- 125-3348
- Mfr. Part No.:
- B65651D0000R048
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3348
- Mfr. Part No.:
- B65651D0000R048
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Resonant Circuit Inductors | |
| AL Rating | 2800nH | |
| Material | N48 | |
| Depth | 10.6mm | |
| Width | 18.4mm | |
| Standards Met | IEC 60133 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Resonant Circuit Inductors | ||
AL Rating 2800nH | ||
Material N48 | ||
Depth 10.6mm | ||
Width 18.4mm | ||
Standards Met IEC 60133 | ||
