TDK, Vertical Coil Former for use with Transformer
- RS Stock No.:
- 246-9766
- Mfr. Part No.:
- B66208X1010T001
- Brand:
- TDK
Subtotal (1 box of 450 units)*
£222.30
(exc. VAT)
£266.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,350 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 450 + | £0.494 | £222.30 |
*price indicative
- RS Stock No.:
- 246-9766
- Mfr. Part No.:
- B66208X1010T001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Accessory Type | Vertical Coil Former | |
| Product Type | Coil Former | |
| For Use With | Transformer | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Number of Pins | 10 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, IEC 60068-2-20 | |
| Width | 17.8mm | |
| Series | B66208 | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Accessory Type Vertical Coil Former | ||
Product Type Coil Former | ||
For Use With Transformer | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Number of Pins 10 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, IEC 60068-2-20 | ||
Width 17.8mm | ||
Series B66208 | ||
Length 27.5mm | ||
- COO (Country of Origin):
- CN
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
Colour code black
Related links
- TDK, Vertical Coil Former for use with Transformer
- TDK, Vertical Coil Former for use with E 20/10/6 Core
- TDK, Vertical Coil Former for use with PQ 50 x 50 Core
- TDK, Vertical Coil Former for use with ETD 29/16/10 Core
- TDK, Vertical Coil Former for use with E 25/13/7 Core
- TDK, Vertical Coil Former for use with P 18 x 11 Core
- TDK, Vertical Coil Former for use with PM 87 x 70 Core
- TDK, Vertical Coil Former for use with P 26 x 16 Core
