EPCOS, Clamp for use with B65803, B65806 and B65539 ferrite cores, B65804

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.28

(exc. VAT)

£1.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,590 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.128£1.28
100 - 490£0.088£0.88
500 +£0.072£0.72

*price indicative

RS Stock No.:
246-9761
Mfr. Part No.:
B65804P2204X000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Mounting Kit

Accessory Type

Clamp

For Use With

B65803, B65806 and B65539 ferrite cores, B65804

Material

N87

Maximum Operating Temperature

100°C

Series

B66283G, B65804, B66283K, B66284, B66453G, B66453K

Standards/Approvals

IEC 62317-9

COO (Country of Origin):
DE
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc

Suitable for B65803, B65804, B65806 and B65539 ferrite cores

Related links