Eaton, Screen Winding for use with STZ Transformer
- RS Stock No.:
- 248-122
- Mfr. Part No.:
- 082271 +W4,0
- Brand:
- Eaton
Subtotal (1 unit)*
£22.28
(exc. VAT)
£26.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.28 |
*price indicative
- RS Stock No.:
- 248-122
- Mfr. Part No.:
- 082271 +W4,0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screen Winding | |
| Product Type | Transformer Accessory | |
| For Use With | STZ Transformer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screen Winding | ||
Product Type Transformer Accessory | ||
For Use With STZ Transformer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series +W accessory redefines performance for STZ transformers, delivering unparalleled efficiency in screen winding applications. Designed for transformers with a capacity of up to 13.3 kVA, this product combines precision engineering with robust safety features. Crafted for diverse operational environments, the accessory operates effectively within a temperature range of -25 °C to 40 °C, ensuring reliability under various conditions. Notably, it adheres to stringent industry standards, fulfilling certification requirements while facilitating seamless integration into existing systems. This product not only enhances operational capabilities but also stands as a testament to quality and excellence in electrical solutions.
Enhances transformer performance with optimal screen winding integration
Designed for reliability in extreme temperature variations
Adheres to rigorous industry standards ensuring high safety and efficacy
Offers seamless compatibility with existing transformer installations
Provides exceptional electrical characteristics for improved energy efficiency
Features a durable construction suitable for industrial applications
Serves as a reliable accessory to elevate transformer functionality
Related links
- Eaton, Screen Winding for use with STZ Transformer
- Eaton, Screen Winding for use with DTZ TransFormer
- TDK for use with Transformer
- RS PRO for use with Toroidal Transformer
- TDK for use with Power Transformer Mounting Assembly
- TDK, Vertical Coil Former for use with Transformer
- RS PRO, Neoprene Disc for use with Toroidal Transformer
- EAO for use with Separate Mounting Of Lamp Transformer Plate
