Bahco, 0 → 35Nm, 3/8 in Drive, Square Drive

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£296.52

(exc. VAT)

£355.82

(inc. VAT)

RS Stock No.:
717-9336
Mfr. Part No.:
7454-35
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

0 → 35Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

292 mm Dial

Accuracy

±4 %

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
US