Expert by Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 400mm Overall, RSCAL
- RS Stock No.:
- 243-4209
- Mfr. Part No.:
- E100107
- Brand:
- Expert by Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-4209
- Mfr. Part No.:
- E100107
- Brand:
- Expert by Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 400mm | |
| Accuracy | ±4 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 400mm | ||
Accuracy ±4 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Accuracy: +/- 4%
Comfortable grip
Direct torque Value reading
Fast and easy setting
Supplied with calibration certificate
Related links
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall, RSCAL
- Gedore ATB 100 Breaking Torque Wrench 1/2 in Drive 400mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall, RSCAL
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall, RSCAL