Gedore 735 Click Torque Wrench, 2.5 → 12 Nm, 1/4 in Drive, Square Drive, 211mm Overall, RSCAL
- RS Stock No.:
- 125-3003
- Mfr. Part No.:
- 1957694
- Brand:
- Gedore
Subtotal (1 unit)*
£376.00
(exc. VAT)
£451.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.00 |
*price indicative
- RS Stock No.:
- 125-3003
- Mfr. Part No.:
- 1957694
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Torque Range | 2.5 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 735 | |
| Overall Length | 211mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 6.3 x 6.3 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Torque Range 2.5 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 735 | ||
Overall Length 211mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals EN, ISO | ||
Insert Size 6.3 x 6.3 mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 211mm Length, 0.5Nm Scale Graduations - 753 Series - 1957694
Need a little leverage? This torque wrench from GEDORE gives you the upper hand. You can use it to tighten or loosen nuts and bolts with precision thanks to its small scale graduations of 0.5Nm and 5lbf-in. The unit's square drive shape ensures a secure connection between the wrench and the fastener, reducing the risk of over-tightening. As the component is MADE of glass fibre-reinforced PA, it's protected against wear and tear to withstand harsh environments.
Features & Benefits
• Light weight of 320g offers easy handling
• Supplied with a plastic carrying case for portability
• Handy glass display window for viewing torque levels
Applications
• Construction sites
• Automotive repairs
• Production lines
• Hydraulic systems
How accurate is this torque wrench?
The wrench has a high accuracy rating of ±3%. This makes it useful for applications in industries such as automotive manufacturing and aerospace engineering, where precision is critical for safety and performance.
Related links
- Gedore 735 Click Torque Wrench 1/4 in Drive 211mm Overall
- SAM V-1R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall, RSCAL
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 514.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall, RSCAL
