Gedore Dremaster Z Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Square Drive, 587.5mm Overall, RSCAL
- RS Stock No.:
- 125-2983
- Mfr. Part No.:
- 2641534
- Brand:
- Gedore
Subtotal (1 unit)*
£347.80
(exc. VAT)
£417.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.80 |
*price indicative
- RS Stock No.:
- 125-2983
- Mfr. Part No.:
- 2641534
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spigot | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 16mm | |
| Model Number | Dremaster Z | |
| Overall Length | 587.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome, Phosphate | |
| Scale Graduations | 1Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | EN, ISO | |
| Calibrated | RSCAL | |
| Insert Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spigot | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 300 Nm | ||
Drive Shape Square | ||
Drive Size 16mm | ||
Model Number Dremaster Z | ||
Overall Length 587.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome, Phosphate | ||
Scale Graduations 1Nm | ||
Material Tubular Steel | ||
Standards/Approvals EN, ISO | ||
Calibrated RSCAL | ||
Insert Size 16 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 16mm Drive Size, 587.5mm Overall Length - Dremaster Z Series - 2641534
Looking to tighten a flange bolt? This GEDORE torque wrench is a Master of precision. It has an adjustable torque range between 60 and 300Nm, so you can ensure your bolts aren't over or under-tightened. A transparent display clearly indicates the amount of torque in lbf-ft and Nm for ease of use. The wrench is a comfortable choice for extended use thanks to its ergonomic handle.
Features & Benefits
• High accuracy of ±3% for precise tightening
• Tubular steel construction is strong and resistant to impact
Applications
• Automotive repair
• Engineering workshops
• Aerospace applications
• DIY jobs
How secure is the head on this tool?
The drive end has a ball-lock mechanism, which keeps the head securely in place. This ensures accurate readings and maximum safety, as it prevents the head from wobbling on the fitting.
Related links
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 587.5mm Overall
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 22 mm Drive 913mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall
- Gedore Dremaster Z Click Torque Wrench 22 mm Drive 913mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 557.5mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
