Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Round Drive, 569mm Overall, RSCAL

Subtotal (1 unit)*

£266.06

(exc. VAT)

£319.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.06

*price indicative

RS Stock No.:
243-4182
Mfr. Part No.:
15065
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Product Type

Click Torque Wrench

Sub Type

Spigot

Torque Range

60 → 300 Nm

Drive Shape

Round

Drive Size

16mm

Overall Length

569mm

Accuracy

3 %

Standards/Approvals

ISO 6789-1:2017

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB
Norbar 16mm spigot torque handles can be used with a variety of spanner end fittings for versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy