Gedore Click Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall, RSCAL
- RS Stock No.:
- 125-2831
- Mfr. Part No.:
- 8563-10
- Brand:
- Gedore
Subtotal (1 unit)*
£1,200.94
(exc. VAT)
£1,441.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,200.94 |
*price indicative
- RS Stock No.:
- 125-2831
- Mfr. Part No.:
- 8563-10
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | 3 % | |
| Scale Graduations | 10Nm | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 6789:2003 Type II Class A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy 3 % | ||
Scale Graduations 10Nm | ||
Material Aluminium | ||
Standards/Approvals DIN EN ISO 6789:2003 Type II Class A | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
DREMOMETER Adjustable Torque Wrench
Easy adjustable torque wrench featuring automatic short path actuation with tactile impulse and audible signal.
Easy adjustment with button at the end of the handle
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same Axis maintaining accuracy even when used with extension tube
Square drive has ball locking device
Standards
DIN EN ISO 6789:2003 Type 11, Class A.
Supplied with
Factory checked calibration certificate.
Related links
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 394.7mm Overall, RSCAL
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 557.5mm Overall, RSCAL
