Gedore DREMOMETER AM Click Torque Wrench, 6 to 30 Nm, 1/4 in Drive, Square Drive, 268mm Overall, RSCAL

Subtotal (1 unit)*

£509.04

(exc. VAT)

£610.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£509.04

*price indicative

RS Stock No.:
125-2799
Mfr. Part No.:
8554-01
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Click Torque Wrench

Sub Type

Dremometer Am-F

Torque Range

6 to 30 Nm

Drive Shape

Square

Drive Size

1/4 in

Model Number

DREMOMETER AM

Overall Length

268mm

Accuracy

±3 %

Scale Graduations

1Nm

Material

Aluminium

Standards/Approvals

DIN EN ISO 6789:2003 Type II Class A

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, Dual Scale, Calibration Certificate - DREMOMETER Series - 8554-01


Looking for a precise way to secure your industrial fasteners? Take a turn with this 1/4-inch drive torque wrench from GEDORE. By placing its pivot end on your nut or bolt, you can tighten it up to a preset value between 6 and 30Nm. This prevents damage to your parts caused by over or under-tightening. Don't worry about losing the adjusting key, as it lives in the handle itself.

• Aluminium alloy construction for resistance to corrosion and wear

• Dual scale shows Nm as well as lbf/in and lbf/ft, so it's a versatile piece of kit

Applications


• Construction sites

• Workshops

• Home repairs and maintenance

• Automotive repair

How accurate is this torque wrench?


This torque wrench has an accuracy of ±3% of the adjusted scale value, so it's the ideal choice for precision fastening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy