Bahco, 0 → 240Nm, 1/2 in Drive, Square Drive - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
125-2663
Mfr. Part No.:
7454-240
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

0 → 240Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

552 mm Dial

Accuracy

±4 %

Calibrated

RSCAL

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
US