Bahco, 0 → 35Nm, 3/8 in Drive, Square Drive - RS Calibrated
- RS Stock No.:
- 125-2659
- Mfr. Part No.:
- 7454-35
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2659
- Mfr. Part No.:
- 7454-35
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Torque Range | 0 → 35Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in | |
| Overall Length | 292 mm Dial | |
| Accuracy | ±4 % | |
| Calibrated | RSCAL | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Torque Range 0 → 35Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in | ||
Overall Length 292 mm Dial | ||
Accuracy ±4 % | ||
Calibrated RSCAL | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
