Facom Click Torque Wrench, 60 → 340 Nm, 1/2 in Drive, Square Drive, 618mm Overall, RSCAL
- RS Stock No.:
- 890-102
- Mfr. Part No.:
- S.209-340PB
- Brand:
- Facom
Subtotal (1 unit)*
£360.29
(exc. VAT)
£432.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.29 |
*price indicative
- RS Stock No.:
- 890-102
- Mfr. Part No.:
- S.209-340PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 618mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Scale Graduations | 2Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 618mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Scale Graduations 2Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench has Durable mechanism with 25,000 endurance cycles. It provides sensitive and audible triggering when torque is obtained. Supplied in protective plastic tube with ratchet with ISO 6789 calibration certificate.
Accuracy is ± 4%
72 tooth ratchet
One-way key
Automatic reset
Related links
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall, RSCAL
- Facom E.316A815K Digital Torque Wrench 1 in Drive 618mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall, RSCAL
- Facom Click Torque Wrench Square Drive RSCAL
