Facom E.316A815K Digital Torque Wrench, 163 → 815 Nm, 1 in Drive, Square Drive, 618mm Overall, RSCAL

Subtotal (1 unit)*

£1,823.18

(exc. VAT)

£2,187.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,823.18

*price indicative

RS Stock No.:
890-100
Mfr. Part No.:
E.316A815K
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Digital Torque Wrench

Torque Range

163 → 815 Nm

Drive Shape

Square

Drive Size

1in

Model Number

E.316A815K

Overall Length

618mm

Accuracy

±2 %

Scale Graduations

1Nm

Finish

Satin Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

RoHS

Calibrated

RSCAL

Insert Size

9 x 12, 14 x 18 mm

COO (Country of Origin):
TW
The Facom Electronic Torque Wrench with Ratchet offers precise and reliable torque measurement, making it Ideal for heavy duty applications. This torque wrench ensures high accuracy with a torque tolerance of ±2% and angle tolerance of ±2°. It features a 9 x 12 mm and 14 x 18 mm fitting for versatile use across different fasteners. The wrench offers two measuring modes Peak and follower, enabling you to track torque in real-time or capture Peak values. The locking keypad ensures security by limiting access to only programming and result memory functions.

Presetting possible of 9 torque values

250 values with PC USB link

Supplied with calibration certificate

Supplied in plastic case with foam module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy