Norbar Torque Tools Click Torque Wrench, 20.0 → 100.0 Nm, 16 mm Drive, Round Drive, 357mm Overall, RSCAL
- RS Stock No.:
- 889-197
- Mfr. Part No.:
- 130142
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
£191.93
(exc. VAT)
£230.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.93 |
*price indicative
- RS Stock No.:
- 889-197
- Mfr. Part No.:
- 130142
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable | |
| Torque Range | 20.0 → 100.0 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Overall Length | 357mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable | ||
Torque Range 20.0 → 100.0 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Overall Length 357mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
NorTorque® utilises Norbar's proven mechanism and internal components and built them into a purposeful and attractive torque wrench.
In developing NorTorque®, Norbar's objective was to deliver outstanding quality and performance in a Value for money package. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently.
Accurate to ±3% of reading with models available to cover 12 N·m to 300 N·m.
Features and Benefits:
Convenient hanger feature for tool storage also aids wrench unlocking and adjustment
Just eight turns to cover the entire scale
Micrometer scale applying to the primary torque units (N·m on a dual scale wrench) for simple and error free setting
Accurate to ±3% of reading
Push/pull lock is fast and intuitive to use and prevents accidental adjustment of the set torque
Light and fast adjustment saves operator time and effort
End Fitting: 16mm Spigot
Related links
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall, RSCAL
