Gedore Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 603-022
- Mfr. Part No.:
- 7692660
- Brand:
- Gedore
Subtotal (1 unit)*
£2,078.10
(exc. VAT)
£2,493.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,078.10 |
*price indicative
- RS Stock No.:
- 603-022
- Mfr. Part No.:
- 7692660
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench Set | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench Set | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 10 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is engineered for precise controlled screw tightening within a range of 155 to 760 Nm, making it an essential tool for a variety of industrial manufacturing applications. Compiled according to stringent DIN EN ISO 6789-2:2017 Type II Class A standards, this torque wrench features a calibrated tolerance of +/- 3 %, ensuring exceptional accuracy that surpasses the standard requirements. Its lightweight yet robust design utilises an aluminium alloy, providing durability without sacrificing ease of use. The automatic short-path actuation, complete with tactile impulse and audible alert, guarantees effortless operation, while ergonomic features enhance user safety and comfort during prolonged usage.
Lightweight aluminium alloy housing offers resilience and reduces user fatigue
Automatic short path actuation promotes efficient torque tightening
Designed to eliminate inaccuracies, regardless of how it is held during operation
Forging lever chain enhances durability and performance even under continuous use
Easy adjustment feature with a secure button prevents loss during work
Dual square drive allows for versatile bi directional tightening
Low wear and tear leads to long tool life and minimal maintenance requirements
Integrated safety features ensure maximum user protection during operation
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall, RSCAL
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore Torque Wrench 3/8 in Drive 324mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
