Tufvassons Transformator 400V ac, 450V ac Toroidal Transformer 1 Output
- RS Stock No.:
- 288-5037
- Distrelec Article No.:
- 156-30-108
- Mfr. Part No.:
- OITA 15
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-5037
- Distrelec Article No.:
- 156-30-108
- Mfr. Part No.:
- OITA 15
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 400V ac | |
| Secondary Voltage Rating | 450V ac | |
| Number of Outputs | 1 | |
| Secondary Current | 15A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 400V ac | ||
Secondary Voltage Rating 450V ac | ||
Number of Outputs 1 | ||
Secondary Current 15A | ||
- COO (Country of Origin):
- IN
The autotransformer is a versatile and efficient 3-phase rotary transformer designed for testing equipment. With a wide range of applications and advanced features, this transformer provides stepless voltage control with a retained sine shape, ensuring high efficiency while completely avoiding electromagnetic interference. Whether for internal installation or laboratory use, It is a reliable choice for any testing setup.
Autotransformer design for seamless voltage control
Double-varnished wire winding mounted on a robust frame for durability
Highly efficient performance with no electromagnetic interference
Easy installation on chassis or panel
Complies with safety and manufacturing standards for reliability
Double-varnished wire winding mounted on a robust frame for durability
Highly efficient performance with no electromagnetic interference
Easy installation on chassis or panel
Complies with safety and manufacturing standards for reliability
Related links
- Tufvassons Transformator Auto-Transformer 3.1 kVA 230 V 260 V
- Block 230 V ac 230 V ac Toroidal Transformer 1 Output, VDE 0552
- Rittal 400 V ac 230 V ac Toroidal Transformer 1 Output 110 W, EAC
- Nuvotem Talema 230 V ac ±12 V ac Toroidal Transformer 1 Output 500 VA EN 60065, UL 5085
- RS PRO 230 V ac 11.8 V ac Toroidal Transformer 1 Output 50 VA VDE0570 Class II IEC61558 Class
- Nuvotem Talema 230 V ac 11.8 V ac Toroidal Transformer 1 Output UL506
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 75 VA EN60065 Class II (IEC65),
- Nuvotem Talema 400 V ac ±55 V ac Toroidal Transformer 1 Output 75 VA VDE0551 Class II, EN60065 Class II