Petzl Rechargeable 6 V Lithium-ion Lithium-ion Battery for Petzl Headlamps, 1250 mAh Capacity

Subtotal (1 unit)*

£21.82

(exc. VAT)

£26.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.82

*price indicative

RS Stock No.:
763-356
Mfr. Part No.:
E099EB00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Battery Type

Lithium-ion

Battery Pack Voltage

6V

Product Type

Lithium-ion Battery

Battery Capacity

1250mAh

Rechargeable

Yes

For Use With

Petzl Headlamps

Standards/Approvals

UN38.3 compliance.

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pioneer Lithium Battery provides reliable power for various headlamp models and is designed for exceptional performance in demanding conditions. Its robust construction ensures safety and efficiency, making it Ideal for outdoor use.

Manufactured from high-quality lithium-ion technology for superior performance

Meets IEC 62133 and UL standards for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy