PB SWISS TOOLS Tool Tray, W 330mm, L 330 mm
- RS Stock No.:
- 288-8744
- Distrelec Article No.:
- 301-39-579
- Mfr. Part No.:
- PB 505.L CN
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8744
- Distrelec Article No.:
- 301-39-579
- Mfr. Part No.:
- PB 505.L CN
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Tool Tray | |
| Width | 330mm | |
| Length | 330mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Tool Tray | ||
Width 330mm | ||
Length 330mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The versatile tool holder designed for wall mounting. It is perfect for organizing and storing screwdrivers in a secure and convenient way. With its sturdy construction and multiple size options, this holder is a must-have for any workshop or garage.
Sturdy holder for 8 - 9 screwdrivers
Available in three different sizes for various tool storage needs
Sleek design ideal for wall mounting
Durable construction ensures long-lasting use
Related links
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- Bahco Tool Tray L 430 mm, H 45 mm
- Bahco Tool Tray L 435 mm, H 49 mm
- PB SWISS TOOLS 5 Piece Tool Kit Tool Kit
- PB SWISS TOOLS 4 Piece Tool Kit Tool Kit with Pouch
- Facom Plastic Tool Tray L 330 mm, H 58 mm
- Facom Plastic Tool Tray H 65 mm
- PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
