SAM Tray, W 300mm, L 300 mm, H 150 mm
- RS Stock No.:
- 666-439
- Mfr. Part No.:
- RAMG1000
- Brand:
- SAM
Subtotal (1 unit)*
£13.09
(exc. VAT)
£15.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.09 |
*price indicative
- RS Stock No.:
- 666-439
- Mfr. Part No.:
- RAMG1000
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tray | |
| Weight | 360g | |
| Width | 300mm | |
| Length | 300mm | |
| Height | 150mm | |
| Shape | Round | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tray | ||
Weight 360g | ||
Width 300mm | ||
Length 300mm | ||
Height 150mm | ||
Shape Round | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Round magnetic tray is expertly designed to effortlessly hold an assortment of small spare parts, making it an essential tool for automotive services and workshops. This practical accessory ensures that your workshop remains organised while preventing the loss of VITAL components during repairs. Crafted with a focus on functionality, this magnetic tray is not only Ideal for automotive enthusiasts but also enhances efficiency by keeping your workspace neat and tidy. Constructed with robust materials, its design effectively secures various parts, allowing you to concentrate on your work without distractions. Experience the convenience and reliability of The SAM Round magnetic tray as your trusted companion for all your small parts needs.
Magnetic design allows for secure holding of small parts
Ideal for automotive services to keep workspace organised
Durable construction ensures longevity and reliability
Compact size is convenient for various applications
Designed to prevent the loss of essential components during repairs
Helps Streamline workflow by minimising clutter
Lightweight enhancing portability and ease of use
