Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm

Stock information currently inaccessible
RS Stock No.:
329-704
Mfr. Part No.:
FF1E2104
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

1.3kg

Width

181mm

Length

445mm

Height

38mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 foam inlay 3/8 inch socket and round head ratchet set includes 20 pieces designed for durability and versatility. It features a 7761 extension bar 3/8 inch, 7760-10 extension bar 3/8 inch, 7766 universal joint 3/8 inch, and 7768 universal joint 3/8 inch.

7750RN reversible ratcheting wrench 3/8 inch

Foam available with laser marked