Wera Hinge

Get a bulk buy discount

Add 10 more to save £7.40

View bulk pricing options

Subtotal (1 unit)*

£9.19

(exc. VAT)

£11.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.19-
10 +£8.45£7.40

*price indicative

RS Stock No.:
827-692
Mfr. Part No.:
05049004001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hinge

Tool Storage Type

Tool Rack

Width

67.5mm

Height

22mm

Length

91mm

Contents

Flexible Hinge

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 9550 hinge is a versatile component designed specifically for the Tool-Check Modular system, enabling the flexible connection of two Tool-Check Modular components. This innovative hinge allows for Compact folding, streamlining the storage and portability of your tools. Constructed with precision, the hinge offers a smooth operation that ensures ease of use when connecting or disconnecting components, making it an essential addition for any toolbox. Perfect for users who require flexibility and efficiency, this hinge supports an organised and practical approach to tool management. Its robust design and straightforward functionality make it Ideal for both professional and home projects.

Flexible connection enables seamless integration of two Tool-Check Modular components

Allows Compact folding of connected components, enhancing storage efficiency

Designed for smooth operation, providing effortless assembly and disassembly

Offers a practical solution for users needing an organised workspace

Constructed with quality materials to ensure durability and reliability in use

Ideal for both professional craftsmen and DIY enthusiasts alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy