Subtotal (1 unit)*
£52.24
(exc. VAT)
£62.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.24 |
*price indicative
- RS Stock No.:
- 602-695
- Mfr. Part No.:
- 1761102
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Tool Storage Type | Tool Rail | |
| Product Type | Connector Strip | |
| Number of Slots | 16 | |
| Wall Mount | Yes | |
| Width | 33mm | |
| Length | 580mm | |
| Contents | Tool Holding Rail | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Tool Storage Type Tool Rail | ||
Product Type Connector Strip | ||
Number of Slots 16 | ||
Wall Mount Yes | ||
Width 33mm | ||
Length 580mm | ||
Contents Tool Holding Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Gedore Tool holding rail is a robust magnetic solution designed to keep your sockets organised and easily accessible. Ideal for professionals and DIY enthusiasts alike, this tool holding rail features a strong magnet that securely adheres to ferrous surfaces, ensuring your tools stay in place during use. With the Ability to hold either 12 or 16 outer square edge sockets of nominal size 12.5mm, it offers versatility for a variety of applications. Additionally, the rail includes inner square adaptors compatible with ratchets, sliding handles, and extensions, making it a practical addition to any workspace. Its thoughtful design allows for wall mounting as well as attachment to non-ferrous materials, ensuring you can optimise your Storage Options for maximum efficiency.
Strong magnet securely holds the socket rail to ferrous metals
Designed to accommodate either 12 or 16 outer square edge sockets
Includes 2 inner square adaptors for additional tool compatibility
Allows for wall mounting or attaching to non ferrous materials
Inserts can be easily released and removed by turning in the opposite direction
Delivery includes the rail without additional tools, ready for immediate use
