Milwaukee Tool Rack

Subtotal (1 unit)*

£12.80

(exc. VAT)

£15.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.80

*price indicative

RS Stock No.:
264-118
Mfr. Part No.:
4932493377
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Tool Storage Type

Tool Rack

Product Type

Tool Rack

Width

234mm

Standards/Approvals

No

Height

90mm

Contents

Belt Clip Rack (1)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Belt Clip Rack Stores knives, tapes and more. It easy and fast access to all tools and items.

Most secure and easy mounting with click & lock mechanism

Fully customise your shop according to your needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy