Milwaukee Tool Rack

Subtotal (1 pack of 4 units)*

£12.39

(exc. VAT)

£14.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.39£3.098

*price indicative

RS Stock No.:
218-390
Mfr. Part No.:
4932493379
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Tool Storage Type

Basket

Product Type

Tool Rack

Standards/Approvals

No

Height

172mm

Width

252mm

Contents

Basket (1)

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Tool Rack, 1 Wire Basket, Tool Storage Type - 4932493379


This tool rack is a wire basket designed for efficient tool storage. It provides a robust solution for managing various items in your workspace. With outer dimensions of 172mm x 252mm x 190mm, it is a functional addition to any industrial environment, enhancing organisation and accessibility.

Features & Benefits


• Supports a maximum load of 9 kg for durable use

• Click & lock mechanism ensures secure mounting

• Easily accessible storage for gloves, bit sets and sprays

• Customisable design fits individual workshop requirements

• Lightweight construction aids in mobility and placement

• Part of a comprehensive tool management system

Applications


• Utilised for storing gloves and bit sets in workshops

• Suitable for holding bottles and sprays in garages

• Ideal for maintaining organisation in industrial settings

• Facilitates quick access to tools and accessories

• Enhances workspace storage efficiency

How can this tool rack improve my workspace organisation?


It enables effective categorisation and quick retrieval of tools and accessories, reducing time spent searching for items. By providing a designated spot for various tools, it enhances overall workspace efficiency.

What items are best suited for installation in the wire basket?


The design accommodates a range of items including gloves, tool bit sets, and spray bottles, making it versatile for various task requirements.

How secure is the mounting system for this tool rack?


The click & lock mechanism provides a strong hold, ensuring that the rack stays in place even when loaded, thus enhancing safety and stability during use.

Can this tool rack be integrated with other Milwaukee storage products?


Yes, it is part of the PACKOUT™ range and can seamlessly integrate with other Milwaukee storage solutions, allowing for a well-organised and comprehensive tool management system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy