Subtotal (1 pack of 4 units)*
£28.31
(exc. VAT)
£33.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.31 | £7.078 |
*price indicative
- RS Stock No.:
- 218-397
- Mfr. Part No.:
- 4932493378
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Wall Mount | Yes | |
| Height | 92mm | |
| Width | 234mm | |
| Standards/Approvals | No | |
| Contents | Magnetic Rack (1) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Wall Mount Yes | ||
Height 92mm | ||
Width 234mm | ||
Standards/Approvals No | ||
Contents Magnetic Rack (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee PACKOUT Series Tool Rack, Magnetic Rack Type, Tool Storage Type - 4932493378
This magnetic tool rack is an innovative solution for organised tool storage. Designed for convenience, it operates as a heavy-duty magnetic rack that securely holds various tools within easy reach. With outer dimensions of 92mm x 234mm x 65mm, this tool rack allows for efficient PACKOUT tool organisation, accommodating items like spanners, screwdrivers, sockets, and chisels with ease.
Features & Benefits
• Quick and easy access to tools and equipment
• Click & lock mechanism ensures secure mounting
• Fully customisable layout to suit your needs
• Designed for efficient tool storage solutions
• Accommodates a range of tool types and sizes
• Part of the PACKOUT storage accessories range
Applications
• Used for organising spanners and screwdrivers
• Suitable for storing drills and chisels securely
• Ideal for maintaining an efficient workshop environment
• Perfect for quick access to frequently used items
How does the mounting mechanism work for securing the rack to surfaces?
The click & lock mechanism allows for a straightforward mounting process, ensuring a snug fit that enhances stability and security while in use.
Can this rack hold heavier tools without compromising on security?
The magnetic design offers a robust hold, enabling you to store various tools, including heavier items like sockets and crowbars, while maintaining stable organisation.
What considerations should I have for positioning the rack in my workspace?
It is recommended to choose a flat, metallic surface for optimal adhesion and to ensure easy access to the tools stored on the rack, enhancing overall efficiency.
