Honeywell Safety 2 m Polyester Lanyard, 140 kg

Subtotal (1 unit)*

£148.33

(exc. VAT)

£178.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.33

*price indicative

RS Stock No.:
277-9918
Mfr. Part No.:
1032097
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Lanyard

Weight Capacity

140kg

Material

Polyester

Size

2 m

Standards/Approvals

LAW of 19 MARCH 93, EN 358:1999

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Miller HandZup 2m Positioning Lanyard


The Honeywell Safety HANDZUP positioning lanyard is a unique, patented work positioning system that leaves the hands free and enables the operator to work in complete safety. This new system is particularly recommended in the fields of telecommunications, transport and electricity.

Greater resistance to impact and rubbing

Flexible and comfort

Easy to use

Related links