Milwaukee 38 mm Steel Tool Lanyard, 1 kg Lanyard

Subtotal (1 unit)*

£11.09

(exc. VAT)

£13.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.09

*price indicative

RS Stock No.:
260-1877
Mfr. Part No.:
4932471433
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Weight Capacity

1kg

Product Type

Tool Lanyard

Sub Type

Lanyard

Material

Steel

Size

38 mm

Standards/Approvals

No

Diameter

38mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee tool lanyard accessories it is high versatility lanyard accessories can be added to connect all tools to the lanyards.

Easy and versatile connection to all kinds of tools

Strong and secure attachment

Jobsite performance for an utlimate tool tethering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy