MARTOR 135 x 48 x 15 mm Plastic Tool Lanyard, 170 g Tool Lanyard

Subtotal (1 unit)*

£27.00

(exc. VAT)

£32.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.00

*price indicative

RS Stock No.:
862-600
Mfr. Part No.:
9960.06
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Weight Capacity

170g

Product Type

Tool Lanyard

Sub Type

Tool Lanyard

Material

Plastic

Size

135 x 48 x 15 mm

Height Safe

Yes

Style

Retractable

Anchorage End Connection

Carabiner

Standards/Approvals

No

Length

900mm

COO (Country of Origin):
US
The MARTOR tool retractor is an efficient solution designed to secure and quickly access your cutting tools. It ensures your MARTOR knife is always at hand, significantly enhancing work efficiency.

Heavy-duty Kevlar cord extends up to 90 cm for flexible use

Supports tools up to 170 g, providing reliable protection against drops

Large carabiner allows for quick and easy attachment to belt loops

Removable end piece facilitates hassle-free attachment to cutting tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy