Facom 68 Piece Engineers Tool Kit with Box

Subtotal (1 unit)*

£1,371.43

(exc. VAT)

£1,645.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,371.43

*price indicative

RS Stock No.:
722-7205
Mfr. Part No.:
CM.SG4A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Engineers

Product Type

Tool Kit

Kit Contents

Cutters, Riveter, Hammer, Screwdriver, Knife, Hex Keys, Punch, Wrench, Saw, pliers, Voltage Tester, Tape Measure, Chisel

Number of Pieces

68

Storage Type

Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

68 Piece Maintenance Tool Set


A comprehensive tool kit from Facom, designed for the professional engineer.

Tool Set Contents


• 9 Open end wrenches 6 x 7 mm and 44.JE8 (8 mm to 24 mm)

• 113A.12C 1 Adjustable wrench 12 in.

• AN 2 Screwdrivers 5.5 x 100, 6.5 x 150 mm

• ANF 2 Screwdrivers for slotted heads 8 x 150 -10 x 200 mm

• ANP 2 Screwdrivers for Phillips heads no. 1-2

• A4X100VE 1 Insulated screwdriver for slotted heads 4 mm

• AP2X125VE 1 Insulated screwdriver for Phillips heads no. 2

• AV.HT1B 1 Voltage tester screwdriver 90 to 480 V

• 82H.JP9 9 Sleeve set of hexagonal keys: 1.5 mm to 10 mm

• 185.20G 1 Half round nose pliers

• 192.16G 1 Diagonal cutters

• 495.25EL 1 Heavy-duty end nippers

• 181.25CPE 1 Lockable multi-grippers

• 501 1 Long-nose lock grip pliers

• 92A 9 Angled box wrenches 5.5 mm to 13 mm

• 269 1 Crowbar

• 841.0 1 Electricians scissor

• 840.1 1 Electricians knife with wire stripper

• 844.D 1 Retractable utility knife

• 601 1 Hacksaw frame

• 660A.10 10 Bimetal hacksaw blades

• PAM.B250EM 1 Flat second cut file 250 mm

• DRD.MD250EM 1 Half-round second-cut file 250 mm

• RD.MD200EM 1 Round second-cut file 200 mm

• DRDMD250EM 1 Half round second cut wood rasp 250 mm

• 200H.32 1 Riveting hammer

• 256.4 1 Precision centre punch 4 mm

• 263.18 1 Chisel

• 234 1 Scriber

• 307A.40 1 Builders level, 400 mm

• 893.316 1 Locking tape measure 3 m

• 131.14 1 Stillson pipe wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy