Bernstein 105 Piece Electrician Tool Kit Tool Kit with Case
- RS Stock No.:
- 287-6664
- Distrelec Article No.:
- 180-50-131
- Mfr. Part No.:
- 6500
- Brand:
- Bernstein
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6664
- Distrelec Article No.:
- 180-50-131
- Mfr. Part No.:
- 6500
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Brush, Pilers, Screwdrivers, Spanners, Knife | |
| Number of Pieces | 105 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Brush, Pilers, Screwdrivers, Spanners, Knife | ||
Number of Pieces 105 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Boss Electronic Service Tool Set has case body Which is made from grained black X-ABS plastic shells is rainproof as well as skid proof and impact resistant. The stable profile frame increases the sturdiness at all. Two self blocking hinges installed in the bottom of the case keep the case top in the individual position.
Number of Tools is 105
The case is equipped with two key-lock
Related links
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 172 Piece Electrician Tool Kit Tool Kit with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- StarTech.com 23 Piece Electrician Tool Kit Tool Kit with Case
- SAM 9 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 3 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Case
