SAM 70 Piece Foam Module Geometry Set with Module

Subtotal (1 unit)*

£817.83

(exc. VAT)

£981.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£817.83

*price indicative

RS Stock No.:
900-798
Mfr. Part No.:
PAN-GEO
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Geometry Set

Set Type

Foam Module

Kit Contents

1 x 10 In 250 mm Stillson Wrench

Number of Pieces

70

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM geometry panel offers a complete solution for tool organisation, featuring a screen-printed design tailored for service needs. It's available in a variety of background colours with contrasting black imprints.

Panel dimensions are optimally sized at 1000 x 600 mm for effective space utilisation

Comes with round perforations for compatibility with various hooks

Includes a set of hooks for convenient tool selection and wall attachment rail

Constructed from Durable materials, ensuring long-lasting use

Supported by a robust warranty for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy